TruPower I-PVC-20 Battery Clip PP3/PP6 200mm

Order Code:

18-0547

Brand: TruPower MPN: I-PVC-20

Discontinued


A PVC battery snap clip to fit PP3 and PP6 type 9V batteries as well as many battery boxes and holders.


  • 200mm lead length
  • PVC plastic construction
  • End-entry type
  • Stripped and tinned red and black leads
  • TruPower type I-PVC-20
Type Battery clip
Battery Size PP3 / PP6
Contact Material N/A
Height 3mm
Length 27mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Flying leads

Reviews


Be the first to submit a review

Trustpilot