Trupower RB-05-4GANGSWD 4 Way Trailing Socket 5m Surge Protect Individual switch

Order Code:

23-0567

Brand: TruPower MPN: RB-05-4GANGSWD EAN-13: 5055781240232

Discontinued


The TruPower RB-05-4GANGSWD 4-way Trailing Sockets are perfect for home or office use. They will provide power where you need it. These Surge Protected sockets will provide protection for your electrical equipment by preventing damage caused by electrical spikes. Each socket is Individually Switched, allowing you greater control, by switching OFF unused equipment.

The sockets are fitted with a NEON indicator to alert the user when the power is active or left switched on. The sockets are approved to specification BS 1363 and approved for use in the UK.


  • Type: 4-way UK trailing sockets
  • Plug: 1x UK Plug
  • Neon indicator
  • Sockets Individually switched
  • Colour: White
  • Surge protection: Yes
  • Supplied with a lead length of 5m
  • Manufacturer's part: RB-05-4GANGSWD
Colour White
Lead Length 5m
No. of Sockets 4
Surge Protected Yes

Reviews


Be the first to submit a review

Trustpilot