Site: Industry
Currency: GBP    
TruSemi BC549C TO92 30V NPN Transistor

TruSemi BC549C TO92 30V NPN Transistor

TruSemi
Standard range
Order Code:

81-0441

Brand: TruSemi MPN: BC549C
Qty Unit Price (Ex VAT)
20+ £0.044
Price per unit Ex VAT
Order in multiples of 10
1,258 in stock, despatched same dayAdditional quantity lead time 14 days

Low power transistor with epitaxial planar construction, designed for use in the drive stage of audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 625mW
  • Transition frequency 250MHz
  • TO-92 case
Type BC549C
Case TO-92
Collector Current Cont. 0.1A
Collector-Emitter Voltage 30V
DC Current Gain (max.) 450
Operating Temperature -55 to +150°C
Power Dissipation 0.625W
Transition Frequency 250MHz

Order Code: 81-0068

MPN: BC549B

TruSemi PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 50+ 100+ 500+
£0.103 £0.081 £0.051 £0.031
440 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, March 15, 2013 | Question by: Rapid Customer | Product code: 81-0441
Q. (also 81-0442) Puzzled by datasheets, two different manufacturers. Both devices have two different power ratings, spread across two datasheet columns. I'll take the smaller, but what does it mean? Power dissipation at Tc = 25°C PD 625 mW Derate above 25°C 5.0 mW/°C then on the next row, Power dissipation at Tc = 25°C PD 1.5 W Derate above 25°C 12 mW/°C
A. Hi Matthew. Thank you for your question. Basically this is the amount of power the case will dissipate dependent on the temperature it is running at. The calculation is based on an average of 25 deg but shows to average power at set temperatures: Power dissipation at Tc = 25°C Derate above 25°C PD 625 mW 5.0 mW/°C Power dissipation at Tc = 25°C Derate above 25°C PD 1.5 W 12 mW/°C
Saturday, March 31, 2012 | Question by: Rapid Customer | Product code: 81-0441
Q. bc549c does not appear in the technical spec area. I need to know if it is TO 92 a,b or c, quite important.
A. HI Max, the bc549C unit is a TO92 and the unit is a C type

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C