TruSemi BD438 TO126 PNP Power Switch Transistor

Standard range
Order Code:

81-0712

Brand: TruSemi MPN: BD438
Qty Unit Price (Ex VAT)
5+ £0.590
25+ £0.453
100+ £0.348
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
67 in stock, despatched same dayAdditional quantity lead time 14 days

A PNP high power transistor suitable for medium power linear and switching applications.
  • PNP Polarity
  • 45V Collector-Emitter breakdown voltage
  • 45V Collector-Base breakdown voltage
  • 4A Collector current
  • 36W Power
  • 85 DC Current gain
  • 3MHz Transition frequency
  • TO-126 Case
Type BD438
Case TO-126
Collector Current Cont. 4A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 85
Operating Temperature 150°C
Power Dissipation 36W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot