TruSemi BK-T220-0061 TO220 Bolt On Heatsink

Standard range
Order Code:

36-0150

Brand: TruSemi MPN: BK-T220-0061
Qty Unit Price (Ex VAT)
5+ £0.977
25+ £0.692
100+ £0.566
500+ £0.479
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,799 in stock, despatched same dayAdditional quantity lead time 8 months

Pre-drilled bolt-on heatsink designed to accept a wide variety of TO220 packaged semiconductors, i.e., voltage regulators and power transistors.


  • May be mounted vertically or horizontally
  • Made from black anodised aluminium
  • Thermal resistance 17°C/W
  • Dimensions 17.78 x 17.8 x 21.59mm
Type Bolt-on heatsink
Dimensions 22 x 18 x 18mm
For Use With TO-220
Thermal Conductivity 17°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot