Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DC Components GBU6B Bridge Rectifier 6A 100V

Order Code:  

47-2952

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: GBU6B Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Miniature SIL bridge rectifier, 100V repetitive peak reverse voltage, 6A average forward current, 175A peak forward surge current, 1V forward voltage, 5uA reverse leakage current, single phases, GBU case, -55 to +150°C, glass passivated junction, housed in a plastic package, UL approved, plastic case UL-94V-0, polarity symbols are moulded or marked on body, ideal for printed circuit board, GBU6 series.


Average Forward Current (Io) 6A
Case GBU
Peak Forward Surge Current (Ifsm) 175A
Peak Reverse Voltage 100V

Reviews


Be the first to submit a review

Trustpilot