TruSemi TO220 Heat Sink - Clip or Screw Mounting

TruSemi Brand: TruSemi
<p>A black anodised heat sink which can be mounted to the TO220 package either by screw or clip.</p>
  • Screw hole and slots on heat sink offer fixing via screw or clips
  • Tags on the base of the heat sink can be soldered to board for added stability
  • Clip supplied separately – see below
Description Image Product Buy Qty Pricing (Ex VAT) Type Dimensions For Use With Thermal Conductivity
TruSemi BK-T220-0052-02 Heatsink To-220 Clip Mounting 7.8c/w
TruSemi BK-T220-0052-02 Heatsink To-220 Clip Mounting 7.8c/w
Standard range
Order code: 36-0252
MPN: BK-T220-0052-02

Order in multiples of 5


2,303 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £1.53
25+ £1.22
100+ £1.01
Clip-on heatsink 51 x 41 x 19mm TO-220 7.8°C/W
TruSemi BK-MSH-0006 Clip ONLY for use with Heatsink 36-0252
TruSemi BK-MSH-0006 Clip ONLY for use with Heatsink 36-0252
Standard range
Order code: 36-0254
MPN: BK-MSH-0006

Order in multiples of 5


824 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.247
25+ £0.190
100+ £0.155
500+ £0.124
Retaining clip 16 x 11 x 3mm TO-220 heatsink
TypeThermal resistanceDimensionsOrder code
TO2207.8°C/W51 x 41 x 18.5mm36-0252


Trustpilot