Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Trusens KC7783R Pir Module

Order Code:  

61-1516

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: KC7783R Copy to clipboard
 Report an error

Discontinued

PIR module, 4.7 to 12V DC voltage, 5m sensing range, 60° detection angle, 5V DC output voltage, -20 to +50°C, A low cost passive infrared module in a package measuring just 25 x 35mm, features a ball lens with a viewing angle of 60° and a viewing range of 5m, high sensitivity, three-lead connection, designed for indoor use only.
  • High sensitivity
  • RFI noise immunity exceeds 30V/m from 1MHz to 1000MHz
  • High immunity to line frequency noise
  • Three-lead connection
  • Designed for indoor use only
  • Operating range -–20°C to +50°C
Sensor Operating Distance 5m
Detection Angle Horizontal &plusmin;30°
Detection Angle Vertical &plusmin;30°

Questions


*Question functionality currently disabled


27 November 2013 Question by: Rapid Customer | Product code: 61-1516
Q. Is This PIR I2C compatible??
A. Hi Ryan. Thank you for your question. This will be compatible as the PIR is a diagnostic type sensor.


21 December 2012 Question by: Rapid Customer | Product code: 61-1516
Q. Is the output high or low when triggered? Is the output open collector or push-pull?
A. Hi Ian, thanks for your question. The logic is high 5v when activated, but it is not intended to drive a load. You need to use a transistor for switching purposes.


30 January 2012 Question by: Rapid Customer | Product code: 61-1516
Q. Does this sensor have circuitry to prevent it triggering during daylight hours?
A. No this is just a PIR sensor so it will only detect movement. It's not set up with a LDR sensor, this would have to be added to the circuit design as a extra sensor to allow it to only work in darkness .

Reviews


good range

Reviewed by: - 18 January 2012
worked well in electronics progect at a-level has a good range to.