TruSens PIN-T12L-111 2mm NPN N/C M12 Long Inductive Sensor Connector Out

Order Code:

78-4123

Brand: TruSens MPN: PIN-T12L-111

Discontinued


This M12 cylindrical inductive sensor comes in a long housing that has a mounting distance of 2mm. The body is of chrome-plated brass which is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration NPN NC
  • Straight plug-in connector output
  • Sensing distance 0 to 1.6mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Contact Rating N/A
Output Configuration NPN NC
Sensing Range 0 to 1.6mm
Switching Current 200mA
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V

Reviews


Be the first to submit a review

Trustpilot