TruSens PIN-T18L-011 8mm NPN N/C M18 Long Inductive Sensor Cable Out

Order Code:

78-4129

Brand: TruSens MPN: PIN-T18L-011

Discontinued


This inductive sensor has a long M18 cylindrical body manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration NPN NC
  • Cable connection
  • Mounting distance 8mm
  • Sensing distance 0 to 4mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Reverse polarity protection
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Contact Rating N/A
Output Configuration NPN NC
Sensing Range 0 to 4mm
Switching Current 200mA
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V

Reviews


Be the first to submit a review

Trustpilot