Site: Industry
Currency: GBP    
TruSens PIP-T12L-001 2mm PNP N/O M12 Long Inductive Sensor Cable Out

TruSens PIP-T12L-001 2mm PNP N/O M12 Long Inductive Sensor Cable Out

TruSens
Standard range
Order Code:

78-4124

Brand: TruSens MPN: PIP-T12L-001
Qty Unit Price (Ex VAT)
1+ £13.63
10+ £10.53
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

This M12 cylindrical inductive sensor comes in a long housing that has a mounting distance of 2mm. The body is of chrome-plated brass which is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NO
  • Cable connection
  • Sensing distance 0 to 1.6mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Contact Rating N/A
Output Configuration PNP NO
Sensing Range 0 to 1.6mm
Switching Current 200mA
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C