Site: Industry
Currency: GBP    
TruSens PIP-T18L-001 5mm PNP N/O M18 Long Inductive Sensor Cable Out

TruSens PIP-T18L-001 5mm PNP N/O M18 Long Inductive Sensor Cable Out

TruSens
Standard range
Order Code:

78-4132

Brand: TruSens MPN: PIP-T18L-001
Qty Unit Price (Ex VAT)
1+ £10.87
10+ £8.38
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

This inductive sensor has a long M18 cylindrical body manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NO
  • Cable connection
  • Mounting distance 5mm
  • Sensing distance 0 to 4mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Reverse polarity protection
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Contact Rating N/A
Output Configuration PNP NO
Sensing Range 0 to 4mm
Switching Current 200mA
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C