Trust 15298 Robson Mini Card Reader

Order Code:

19-4028

Brand: Trust MPN: 15298 EAN-13: 8713439152982

Discontinued


A mini, high speed USB 2.0 memory card reader that supports all popular compact sized memory cards from mobile phones and digital cameras, including latest generation SDHC cards.


  • Compact, space saving design – ideal for portable use
  • High speed USB 2.0 ensures quick access and transfer of files
  • Includes USB extension cable for convenient on–desk use
  • Requires USB port (USB 2.0 recommended) and Windows 7, Vista or XP
Drive Type Card reader
Memory Capacity N/A

Questions


*Question functionality currently disabled


Tuesday, March 18, 2014 Question by: Rapid Customer | Product code: 19-4028
Q. Does the device read compact flash?
A. Hi Keir. Thank you for your question. Unfortunately this card reader does not support compact flash.


Thursday, December 19, 2013 Question by: Rapid Customer | Product code: 19-4028
Q. Whast is the dimensions of the body?
A. Hi Ashley. Thank you for your question. The body dimensions are approximately 60 x 24mm with the total length (using the USB plug) is 72mm.

Reviews


Be the first to submit a review

Trustpilot