Trust 15861 PS/2 Optical Mouse (MI-2225F)

Order Code:

19-4032

Brand: Trust MPN: 15861 EAN-13: 8713439158618

Discontinued


A comfortable optical mouse with a PS/2 connection that is suitable for all computers with a PS/2 port. The mouse has three buttons and a scroll wheel and features an advanced optical sensor for fast response and high accuracy.


  • Suitable for both right and left hand users
  • Requires a PS/2 port and Windows 7, Vista or XP
Colour Black
Connection PS/2
Illuminated No
Max Range N/A
No. of Buttons 3
Polling Rate N/A
Resolution N/A
Sensor Type Optical
Transfer Type Wired

Reviews


Be the first to submit a review

Trustpilot