Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Trust's EasyClick Wireless Mouse with micro size USB receiver uses Smart Link technology for an uncomplicated, self-activating wireless connection. The features of this optical 5-button mouse include high 1000 DPI optical technology, 2.4 GHz wireless operation up to 6 metres and a long battery life with power saving technology.
Minimum requirements: Windows 10, 8, 7, Vista; Intel-based Mac with Mac OS X 10.5 (Leopard) or higher, Chrome OS; USB port.
Colour | Black |
---|---|
Connection | USB |
Illuminated | No |
Max Range | 6m |
No. of Buttons | 5 |
Polling Rate | N/A |
Resolution | 1000dpi |
Sensor Type | Optical |
Transfer Type | Wireless |