Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Trust 17250 Wave 2.1 Speaker Set

Order Code:  

49-0211

 
Brand: Trust MPN: 17250 EAN-13: 8713439172492
  • Country of Origin:

Discontinued


These Soundforce 2.1 Speakers from Trust represents a set of three quality speakers boasting a total power output of 45W of RMS (peak power 90W).

The powerful subwoofer allows deep and solid basses for enhanced music and gaming experience, while the normal-sized satellite loudspeakers for crystal clear sound playback in medium and high-tone range. Equipped with a number of excellent features, including an accessible cabled remote control with volume control, plus an additional bass regulator, total level regulator and on/off-switch on the rear-side of the subwoofer.

The full set includes: 2 satellite loudspeakers; subwoofer; connection cable; remote control.


  • Black colour
  • 3.5mm audio jack
  • Wired transfer type
  • Elegant 2.1-loudspeaker set including cabled remote control
  • Powerful subwoofer for deep and solid basses
  • Manufacturer's part 17250
Total RMS Power 45W
Transfer Type Wired

Reviews


Be the first to submit a review

Trustpilot