Trust 18519 Yvi Wireless Mouse - Black

Order Code:

49-0084

Brand: Trust MPN: 18519 EAN-13: 8713439185195

Discontinued


Trust's Black Wireless Mouse has optical technology with a comfortable shape and boasts a number of excellent features, including a storable micro USB receiver, 8 metre wireless range and sensitivity switch button (800-1600 DPI).

The package includes a wireless optical mouse, USB micro receiver, 1x AAA battery and user's guide.


  • Black, anthracite colour
  • Manufacturer's 3-year warranty
  • Compact design
  • 2.4GH wireless
  • Rubber sides
  • Manufacturer's part 18519

Minimum requirements: Windows 7, 8, or 10; Intel-based Mac with Mac OS X 10.5 (Leopard) or higher; Chrome OS, USB port.

Colour Black
Connection Micro USB
Illuminated No
Max Range 8m
No. of Buttons 3
Polling Rate N/A
Resolution 800/1600dpi
Sensor Type Optical
Transfer Type Wireless

Reviews


Be the first to submit a review

Trustpilot