Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Trust 18777 Anti-Shock Bubble Sleeve For 10" Tablets - Blue

Order Code:  

19-6892

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18777 Copy to clipboard EAN-13: 8713439187779
  • Country of Origin:
 Report an error

Discontinued

Protect your tablet against scratches, dust and dirt with this Blue 10 inch sleeve with soft bubble compartment.
  • Anti-shock, soft bubble compartment
  • Easy accessible opening with zip fastener
  • Soft and lightweight
  • Durable neoprene material
  • Compartment size: 189 x 245mm
  • Colour: Blue

Reviews


Be the first to submit a review