Trust 19339 GXT 120 Wireless Gaming Mouse

Order Code:

19-1174

Brand: Trust MPN: 19339 EAN-13: 8713439193398

Discontinued


The Trust 19339 GXT 120 Wireless Gaming Mouse has a resolution of up to 2000dpi and a total of 7 buttons.
  • Up to 8m wireless range
  • Ergonomic and comfortable design
  • One-click button for double fire
  • Speed select button (1000 / 1600 / 2000 dpi)
  • Rubber sides for a firm grip
  • Supplied complete with USB micro receiver, 1x AA battery and user's guide
  • Trust type 19339

System requirements: Windows 8, 7, Vista or XP and 1 free USB port.
Colour Black
Connection USB
Illuminated No
Max Range 8m
No. of Buttons 7
Polling Rate N/A
Resolution 1000/1600/2000dpi
Sensor Type Optical
Transfer Type Wireless

Reviews


Be the first to submit a review

Trustpilot