Trust 19509 GXT 152 Illuminated Gaming Mouse

Order Code:

19-1175

Brand: Trust MPN: 19509 EAN-13: 8713439195095

Discontinued


The Trust 19509 GXT 152 is a highly accurate 2400dpi gamer mouse with 6 buttons and illuminated top and sides.


  • Illuminated top and sides, with 3 selectable colours
  • Ergonomic and comfortable design
  • Speed select button (600 / 2400dpi)
  • Fully rubberized for a firm grip
  • Durable nylon cable for less drag
  • Supplied complete with user's guide
  • Trust type 19509

System requirements: Windows 10, 8, 7, Vista, PS4, XP, plus 1 free USB port.

Colour Black
Connection USB
Illuminated Yes, 3 colours
Max Range N/A
No. of Buttons 6
Polling Rate N/A
Resolution 600 to 2400dpi
Sensor Type Optical
Transfer Type Wired

Reviews


Be the first to submit a review

Trustpilot