Trust 19863 Gesto Smart TV Wireless Keyboard With Air Mouse Pointer

Order Code:

19-1171

Brand: Trust MPN: 19863 EAN-13: 8713439198638

Discontinued


This Trust 19863 Gesto Smart TV Wireless Keyboard With Air Mouse Pointer is a wireless mini-keyboard with mouse functions that allow you to control your Smart TV from the comfort of your favourite armchair.
  • Quick and comfortable typing with your thumbs
  • Easy mouse control by simply moving the keyboard in the air
  • Compact and lightweight design
  • Works with most Smart TVs
  • Rechargeable via USB
  • Micro USB receiver with extension cable for 10m wireless range
  • Supplied complete with built-in battery, USB charge cable, USB extension cable and user's guide
  • Trust type 19863

System requirements: Smart TV with keyboard / mouse support and USB port.
Connection USB
Illuminated No
Keyboard Layout QWERTY
Max. Range 10m
Transfer Type Wireless

Reviews


Be the first to submit a review

Trustpilot