Trust 20322 Primo Wireless Mouse - Black

Order Code:

19-4029

Brand: Trust MPN: 20322 EAN-13: 8713439203226

Discontinued


A black wireless optical mouse from the Trust Primo range.

The USB micro receiver can be stored inside the mouse body to prevent loss.


  • Colour: black
  • Wireless range 6m
  • Speed select button for either 1000 or 1600 DPI
  • USB micro receiver stores inside mouse to prevent loss
  • On/off power switch
  • Suitable for left- or right-handed use
  • Powered by 2x AAA batteries
  • Compatible with Windows XP, Vista, 7, 8, etc., and MacOS X, 10.5 (Leopard), etc.
  • Trust type 20322
Colour Black
Connection USB
Illuminated No
Max Range 6m
No. of Buttons 2
Polling Rate N/A
Resolution 1000 / 1600dpi
Sensor Type Optical
Transfer Type Wireless

Reviews


Be the first to submit a review

Trustpilot