TT Electronics 12W Miniature Open Frame Switch Mode PSU

This range of open frame switch mode power supplies are designed to provide single regulated outputs from small and compact units that are manufactured to a very high quality.

  • Small and compact size - just 55 x 42.8 x 20.3mm
  • 100% Burned in and tested prior to leaving factory
  • Universal AC input/full range
  • Mains input is non-polarised, wires may be connected either way round
  • Short circuit, overload and overvoltage protection
  • Cooling by free air convection
  • LED indicator for power on
  • Self-assembly input and output connectors and terminals (JST XH type) are available separately, please see below
  • CE and EMC approved
Crimp tool required for connectors – please see Hand tools section.
Description Image Product Buy Pricing (Ex VAT) Type Pitch Number of Ways Connection Number of Rows Orientation
JST BXH-001T-P0.6 Loose Contact XH Series
JST BXH-001T-P0.6 Loose Contact XH Series
Standard range
Order code: 22-5374
MPN: BXH-001T-P0.6

Order in multiples of 25


2,324 in stock, despatched same dayAdditional quantity lead time 14 days
25+ £0.0290
100+ £0.0285
500+ £0.0238
1000+ £0.0215
Price per unit Ex VAT
Loose contact Crimp Straight
JST XHP-3 3 Pole Housing XH Series P2.5 mm
JST XHP-3 3 Pole Housing XH Series P2.5 mm
Standard range
Order code: 22-5362
MPN: XHP-3

Order in multiples of 25


2,205 in stock, despatched same dayAdditional quantity lead time 14 days
25+ £0.043
100+ £0.039
250+ £0.036
Price per unit Ex VAT
Housing 2.5mm 3 Socket 1 Straight
JST XHP-4 4 Pole Housing XH Series P2.5 mm
JST XHP-4 4 Pole Housing XH Series P2.5 mm
Standard range
Order code: 22-5364
MPN: XHP-4

Order in multiples of 25


802 in stock, despatched same dayAdditional quantity lead time 14 days
25+ £0.040
100+ £0.039
250+ £0.031
Price per unit Ex VAT
Housing 2.5mm 4 Socket 1 Straight
Input voltage100-240V AC 50/60Hz
Range voltage90-264V AC 47/63Hz
Output power12W
Overcurrent protection120% min.
Overvoltage protection120% min.
Short circuit protectionAuto recovery
Load regulation±5%
Efficiency70% min.
Withstand voltage3000V AC (between input and output @10mA max.)
Insulation resistance100MΩ @500V DC (between input and output)
Operating temperature0°C to 40°C @5-95% RH
Storage temperature–20°C to +85°C
Input connector typeJST B3B-XH-A
Output connector typeJST B4B-XH-A
Connector terminal pinSXH-001T-P0.6


Trustpilot