TT Electronics ABW1 Series 1W Wirewound Rotary Potentiometers

<p>10R Sealed wire potentiometer with M10 central mounting and metallic axle. Established and versatile applications/uses in all areas of electronic industry.</p>
  • Single turn
  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • Width 23mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Resistance Number of Turns Power Rating Shaft Diameter Shaft Length Taper Tolerance
TT Electronics ABW1 500R 500R ±10% 1W 23MM Solder Tag Wirewound Potentiometer
TT Electronics ABW1 500R 500R ±10% 1W 23MM Solder Tag Wirewound Potentiometer
Standard range
3109605596
1+ £13.64

66 available to back orderBack-order availability date - 07/02/2025
500Ω N/A 1W 6.35mm 40mm Linear 10%
TT Electronics ABW1 1k 1K ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer
TT Electronics ABW1 1k 1K ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer
Standard range
3109605994
1+ £14.25

94 available to back orderBack-order availability date - 07/02/2025
1kΩ N/A 1W 6.35mm 40mm Linear 10%
TT Electronics ABW1 5K 5K ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer
TT Electronics ABW1 5K 5K ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer
Standard range
ABW1 5K
1+ £12.07

87 available to back orderBack-order availability date - 07/02/2025
5kΩ N/A 1W 6.35mm 40mm Linear 10%
TT Electronics ABW1 10K 10K ±10% 1W 23MM Solder Tag Wirewound Potentiometer
TT Electronics ABW1 10K 10K ±10% 1W 23MM Solder Tag Wirewound Potentiometer
Standard range
ABW1 10K
1+ £15.93

206 available to back orderBack-order availability date - 07/02/2025
10kΩ N/A 1W 6.35mm 40mm Linear 10%
TypeLinear
Tolerance±10%
Electrical load capacity1W
Linearity tolerance±2%
Angle of rotation (electrical)285° ±5°
Angle of rotation (mechanical)265° ±5°
Shaft length40mm
Axle diameter6.35mm
Temperature coefficient±150ppm/°C
Temperature range–40°C to +90°C
Dimensions (L x W x H)67.5 x 23 x 23.5mm


Trustpilot