Christmas Opening Hours and Delivery Dates here

TT Electronics COMPACT-DIM-1 LED Strip Remote ControlLED Dimmer Compact RF

Order Code:

56-2455

Brand: TT Electronics MPN: COMPACT-DIM-1
  • Country of Origin: China
  • View All

Discontinued


This LED Strip Remote Controlled Dimmer RF Signal from LED Supplies is unlike most other infrared controllers available as the wireless signal does not need 'line of sight' between the hand held remote and receiver unit for it to operate. Manufactured in an ultra compact housing and measuring only 9mm thick, the lightweight remote control can reach the receiver unit at distances up to 30m.


  • Hand held remote:
  • DC3V working voltage (CR2032 battery)
  • 433.92MHz working frequency
  • -20°C to +55°C working temperature
  • 104 x 60 x 9mm (L x W x H)
  • 42g weight
  • Receiver unit:
  • DC12V-DC24V power input
  • 3A x 3CH max. load current
  • 108W/216W (12V/24V) max. output power
  • 4096 x 4096 x 4096 grey scale level max.
  • -30°C to +55°C working temperature
  • 135 x 30 x 20mm (L x W x H)
  • 47g weight
  • Manufacturer's part COMPACT-DIM-1
Type Controller
Colour White
Dimensions (L x W x H) 135 x 30 x 20mm
Length 30m
Power Consumption 108/216W
Supply Voltage (DC) 12/24V

You may also like


Trustpilot