TT Electronics DG-120-24 DIN Rail Power Supply 24V DC 5A 120W, 1 Phase

Order Code:

85-6418

Brand: TT Electronics MPN: DG-120-24

Discontinued


This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 24V DC
  • Max. current: 5A
  • Power rating: 120W
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC
  • UL, RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-120-24
Dimensions (W x H x D) 32 x 124 x 119mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 28V
Output Voltage Min. 24V
Power Rating 120W
Supply Voltage Range 85 to 264/127 to 360V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot