Site: Industry
Currency: GBP    
TT Electronics PS-60-5 Open Frame Power Supply 5V DC 8A 40W

TT Electronics PS-60-5 Open Frame Power Supply 5V DC 8A 40W

TT Electronics
Order Code:

85-6442

Brand: TT Electronics MPN: PS-60-5

Discontinued


These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 5V
  • Rated current: 8A
  • Rated power: 40W
  • Efficiency level VI
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 50.8 x 30mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-60-5
Dimensions 101.6 x 50.8 x 30mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 8A
Output Current Min. 0A
Output Voltage Max. 5.5V
Output Voltage Min. 4.5V
Power Rating 40W
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C