This 12V DC, 2A switched mode plugtop power supply from TT Electronics has standard UK 13A plug pins and a standard 5.5 x 2.1mm centre positive output connector.
Output power 24W Small and compact design Level VI ErP/EuP efficiency compliant Short-circuit, over-current and over-voltage protection 1 year manufacturer's warranty Manufacturer type T6159ST
AC Input Plug Nationality
UK
Dimensions
89 x 75 x 50mm
Output Connector
5.5 x 2.1mm
Output Current
2A
Output Voltage (DC)
12V
Polarity
Centre positive
Power Rating
24W
Supply Voltage Range
90 to 264
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.