TTi Thurlby Thandar TG120 20MHz Function Generator

Order Code:

85-1297

Brand: Thurlby Thandar

Discontinued


The TG120 is a low-cost instrument that utilises alternative technology to ensure that the high quality of the waveform is retained right up to 20MHz.
  • Low-cost with high performance
  • 0.2Hz to 20MHz frequency range
  • 10mV to 20V peak to peak amplitude
  • TTL/CMOS auxiliary output
  • DC offset control with zero detent
  • Variable symmetry control for pulse and ramp waveform
  • External sweep input
  • Wide range level control
  • Complies with EN61010-1 and EN61326
  • Thurlby Thandar TG120
Frequency 20MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review

Trustpilot