This
LOKJAC 24 Port locking Category 6 patch panel offers a solution for almost any Category 6 locking requirement. The locking mechanism ensures safety and security, but the locking bars also provide control by preventing unauthorised access to unused ports.
- High performance data throughput, meets Category 6 data transfer rates at permanent link level
- Compliant with IEC60512-99-001 – suitable for use with IEEE 802.3at (PoE+) applications
- Locked securely into place with LOKJAC key, with easy to use lock and release mechanism
- Locking bar blocks unauthorized access to unused ports
- Can be terminated with either 110 or LSA+ type tools
- Mounts to any standard 19-inch rack, cabinet or wall bracket
- Clear numbering on the front provides a quick, easy way to identify cable run
- High quality metal rear cable management
- Robust and high quality metal construction
- Each panel supplied with key, caged nut set and cable ties
Type | Patch panel |
Mounting Type | Panel |
Number of Ports | 24 |
Plug / Socket | Plug / socket |
---|
Order Code: 21-0146
MPN: TLJ

17 in stock, despatched same dayContact us for additional stock To use this facility please Sign In.
Sign In