Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keysight Technologies U2941A Added tester for U2722A

Order Code:  

49-6297

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: U2941A Copy to clipboard
 Report an error

Discontinued

The Keysight Technologies U2941A test adaptor for parametric measurements has been designed to supplement the U2722A USB power supply (available as Rapid part 49-8304) with the testing and measurement of semiconductor components, including SMD components and DIP ICs. Several, interchangeable base modules enable adaptation to different pin configurations. The test adaptor is equipped with a Teflon insulation plate so can capture particularly weak measured currents.
  • Lockable cover
  • Up to 3 source/measurement channels
  • Dimensions: 250 x 120mm


Includes test adaptor, Teflon insulation plate, 28-pin Dual-In-line (DIP) base module, 0.1in (2.54mm) universal base module, 0.075in (2.03mm) universal base module, 0.05in (1.27mm) universal base module, pin-plug to pin-plug cable (4x black, 4x red, 4x blue), in-plug to mini clip cable (4x black, 4x red, 4xblue), PCB jumper pin, 3x BNC-to-2-wire cable 1m and Agilent parametric measurement manager CD.



Reviews


Be the first to submit a review