Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keysight Technologies U8031A 375W Triple Output Variable DC Power Supply

Order Code:  

49-6937

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: U8031A Copy to clipboard EAN-13: 4016138737226
 Report an error

Discontinued

The U8031A from Keysight Technologies is a manual triple output variable DC bench power supply offering a performance unsurpassed in its field. The U8031A has a sequencing capability which enables the user to generate output sequences even with minimal programming skills. Each power supply is built with excellent load regulation and clean output noise for continued stability reliable triple-output power supply at an unsurpassed performance.
  • Excellent load and line regulation (CV < 0.01% + 2mV; CC <0.02% + 2mA)
  • Fast transient response < 50µsec
  • Low output noise ≤ 1 mVrms (0.5 mVrms typical) and ≤ 1mArms from 20Hz to 20MHz
  • Fully integrated OVP and OCP
  • Keypad lock feature
  • Physical lock mechanism
  • Dual display shows both voltage and current reading
  • Auto-tracking between output 1 and output 2 with a single control
  • Multiple channels that can be individually/simultaneously controlled
  • Outputs: 3
  • Max power: 375W
  • Voltage setting range(s): 0 - 30V, 0 - 30V, 5V
  • Current setting range(s): 0 - 6A , 0 - 6A, 3A
  • Dimensions: 179 x 212.3mm

Reviews


Be the first to submit a review