Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UBC Bearing 32010 x 50mm Bore Single Row Tapered Roller Bearing 64000 N/93000

Order Code:  

58-6209

 
Brand: UBC MPN: 32010 X EAN-13: 6940955602611
  • Country of Origin:

Discontinued


Single row tapered roller bearing from UBC.
  • Bore diameter: 50mm
  • Dynamic load rating: 64000 N
  • Static load rating: 93000 N
  • Manufacturer's type: 32010 X

Reviews


Be the first to submit a review

Trustpilot