UBC Bearing 32011 x 55mm Bore Single Row Tapered Roller Bearing 81000 N/11800

Order Code:

58-6210

Brand: UBC MPN: 32011 X EAN-13: 6931179449496

Discontinued


Single row tapered roller bearing from UBC.
  • Bore diameter: 55mm
  • Dynamic load rating: 81000 N
  • Static load rating: 118000 N
  • Manufacturer's type: 32011 X

Reviews


Be the first to submit a review

Trustpilot