UBC Bearing 6000 2Z 10mm Bore Deep Groove Roller Bearing 4550 N/1960 N

Image Representative of Range

UBC Bearing 6000 2Z 10mm Bore Deep Groove Roller Bearing 4550 N/1960 N

Standard range
Order Code:

58-3482

Brand: UBC MPN: 6000 2Z EAN-13: 6940955600907
Qty Unit Price (Ex VAT)
1+ £2.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 10mm
  • Length: 8mm
  • Diameter: 26mm
  • Dynamic load rating: 4550 N
  • Outside diameter: 26mm
  • RPM: 28000 rpm
  • Static load rating: 1960 N
  • Manufacturer's type: 6000 2Z
Bore Diameter 10mm
Dynamic Load Rating 4550N
Length 8mm
Outside Diameter 26mm
RPM 28000rpm
Static Load Rating 1960N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot