UBC Bearing 6002 2Z 15mm Bore Deep Groove Roller Bearing 5600 N/2850 N

Image Representative of Range

UBC Bearing 6002 2Z 15mm Bore Deep Groove Roller Bearing 5600 N/2850 N

Standard range
Order Code:

58-3486

Brand: UBC MPN: RIKULA 6002 2Z EAN-13: 6940955600150
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 15mm
  • Length: 9mm
  • Diameter: 32mm
  • Dynamic load rating: 5600 N
  • Outside diameter: 32mm
  • RPM: 24000 rpm
  • Static load rating: 2850 N
  • Manufacturer's type: 6002 2Z
Bore Diameter 15mm
Dynamic Load Rating 5600N
Length 9mm
Outside Diameter 32mm
RPM 24000rpm
Static Load Rating 2850N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot