UBC Bearing 6006 2Z 30mm Bore Deep Groove Roller Bearing 12700 N/8000 N

Image Representative of Range

UBC Bearing 6006 2Z 30mm Bore Deep Groove Roller Bearing 12700 N/8000 N

Standard range
Order Code:

58-3494

Brand: UBC MPN: RIKULA 6006 2Z EAN-13: 6931179400282
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 30mm
  • Length: 13mm
  • Diameter: 55mm
  • Dynamic load rating: 12700 N
  • Outside diameter: 55mm
  • RPM: 13000 rpm
  • Static load rating: 8000 N
  • Manufacturer's type: 6006 2Z
Bore Diameter 30mm
Dynamic Load Rating 12700N
Length 13mm
Outside Diameter 55mm
RPM 13000rpm
Static Load Rating 8000N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot