UBC Bearing 6007 2RS 35mm Bore Deep Groove Roller Bearing 16300 N/10400 N

Image Representative of Range

UBC Bearing 6007 2RS 35mm Bore Deep Groove Roller Bearing 16300 N/10400 N

Standard range
Order Code:

58-3497

Brand: UBC MPN: RIKULA 6007 2RS EAN-13: 6940955600303
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 35mm
  • Length: 14mm
  • Diameter: 62mm
  • Dynamic load rating: 16300 N
  • Outside diameter: 62mm
  • RPM: 7500 rpm
  • Static load rating: 10400 N
  • Manufacturer's type: 6007 2RS
Bore Diameter 35mm
Dynamic Load Rating 16300N
Length 14mm
Outside Diameter 62mm
RPM 7500rpm
Static Load Rating 10400N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot