UBC Bearing 6010 2RS 50mm Bore Deep Groove Roller Bearing 20800 N/15600 N

Image Representative of Range

UBC Bearing 6010 2RS 50mm Bore Deep Groove Roller Bearing 20800 N/15600 N

Standard range
Order Code:

58-3499

Brand: UBC MPN: RIKULA 6010 2RS EAN-13: 6931179400398
Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 50mm
  • Length: 16mm
  • Diameter: 80mm
  • Dynamic load rating: 20800 N
  • Outside diameter: 80mm
  • RPM: 5600 rpm
  • Static load rating: 15600 N
  • Manufacturer's type: 6010 2RS
Bore Diameter 50mm
Dynamic Load Rating 20800N
Length 16mm
Outside Diameter 80mm
RPM 5600rpm
Static Load Rating 15600N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot