UBC Bearing 608 ZZ 8mm Bore Deep Groove Roller Bearing 3250 N/1370 N

Standard range
Order Code:

58-3503

Brand: UBC MPN: 608 ZZ EAN-13: 6931179402460
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 19/02/2025

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 8mm
  • Length: 7mm
  • Diameter: 22mm
  • Dynamic load rating: 3250 N
  • Outside diameter: 22mm
  • RPM: 30000 rpm
  • Static load rating: 1370 N
  • Manufacturer's type: 608 2Z
Bore Diameter 8mm
Dynamic Load Rating 3250N
Length 7mm
Outside Diameter 22mm
RPM 30000rpm
Static Load Rating 1370N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot