Site: Industry
Currency: GBP    
UBC Bearing 6205 2RS 25mm Bore Deep Groove Roller Bearing 14000 N/7800 N

Image Representative of Range

UBC Bearing 6205 2RS 25mm Bore Deep Groove Roller Bearing 14000 N/7800 N

UBC
Standard range
Order Code:

58-3526

Brand: UBC MPN: 6205 2RS EAN-13: 6940955600969
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit Ex VAT
125 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 25mm
  • Length: 15mm
  • Diameter: 52mm
  • Dynamic load rating: 14000 N
  • Outside diameter: 52mm
  • RPM: 9000 rpm
  • Static load rating: 7800 N
  • Manufacturer's type: 6205 2RS
Bore Diameter 25mm
Dynamic Load Rating 14000N
Length 15mm
Outside Diameter 52mm
RPM 9000rpm
Static Load Rating 7800N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C