UBC Bearing UC 205/YAR 205/GYE 25 KRRB 25mm Radial Insert Ball Bearing 1400

Standard range
Order Code:

58-5692

Brand: UBC MPN: UC 205 EAN-13: 6931179445641
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 25mm
  • Dimensions: 25 x 52 x 34.1 x 17 x 34 x 14.3 x M 6x1mm
  • Dynamic load rating: 14000 N
  • Outside diameter: 34mm
  • RPM: -
  • Static load rating: 7800 N
  • Manufacturer's type: UC 205 / YAR 205 / GYE 25 KRRB
Bore Diameter 25mm
Dynamic Load Rating 14000N
Length 52mm
Outside Diameter 34mm
Static Load Rating 7800N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot