Emmerich ULT 18650 FP, ULF LiFePO4 3.3V 1250mAh Rechargeable Battery Tagged

Standard range
Order Code:

58-6171

Brand: Emmerich MPN: ULT 18650 FP EAN-13: 4016138485301
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched same dayContact us for additional stock

These Lithium Iron Phosphate (LiFePO4) 3.3V tagged rechargeable batteries from Emmerich have exceptionally high charge and discharge current capabilities.


  • Temperature range -30 to +60°C
  • Battery technology: LiFePO4
  • Battery voltage: 3.3V
  • Charging voltage: 3.6V
  • Height 65mm
  • Diameter 18mm
  • Max. charging current: 2400mA
  • Max. permanent discharge current: 21A
  • Rechargeable battery capacity: 1250mAh
  • U-soldering lug
  • Weight: 40g
  • Emmerich type ULT 18650 FP, ULF

Warning: these are non-standard Lithium Iron Phosphate batteries and must only be used with the recommended charger.

Battery Size 18650
Capacity 1250mAh
Chemistry Lithium iron phosphate
Dimensions (H x W x D) 65.2 x 18.2 x 18.2mm
Pack Size 1
Terminal Type Tagged
Voltage 3.3V
Weight (Per Battery) 40g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot