Site: Industry
Currency: GBP    
Ultralife U9VL-J Lithium PP3 Battery

Ultralife U9VL-J Lithium PP3 Battery

Ultralife
Standard range
Order Code:

18-0202

Brand: Ultralife MPN: U9VL-J UPC-12: 740286100253
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.57
10+ £14.62
25+ £13.33
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 3 weeks

High capacity 9V lithium PP3 battery from Ultralife.


  • Capacity 1.2Ah
  • Discharge current 120mA
  • Size 49 x 26.5 x 17.5mm
  • Lasts up to 5 times longer than ordinary alkaline 9V batteries and 10 times longer than carbon-zinc batteries
  • Suitable for use in smoke alarms, security devices, portable devices and medical electronics
  • Has flat voltage discharge throughout life
  • Does not contain any mercury, cadmium or lead
Battery Size PP3
Capacity 1200mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 49.0 x 25.8 x 16.8mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Voltage 9V
Weight (Per Battery) 34.40g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, May 1, 2012 Question by: Rapid Customer | Product code: 18-0202
Q. hi is there any way thatyou could lower the price as we are doing a school project and have a budget please thank you
A. Hi Serena and Frankie, can you please send an email to feedback@rapidelec.co.uk with how many you are looking to purchase and how much you are able to pay to see if we are able to help you. Many thanks Rapid

Reviews


Reviewed by: Graham Priestley - Tuesday, March 9, 2010
Ideal for critical applications like radio mics as they dont discharge if forgotten for months, but they work at full capacity till they eventually die. Even without these advantages they are good value as they really do what it says on the box - 5 or ten times the life of cheaper batteries for less than 5 or ten times the price.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C