Christmas Opening Hours and Delivery Dates here

Ultraminiature PCB Mounting Slide Switches 2A

Salecom Brand: Salecom

A range of vertical and right angle mounting slide switches with PCB pins on a 2.54mm pitch.

  • Silver plated contacts close with a positive action
  • Sealed terminals are flux immune
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Type Current Rating (Amps) Illumination Type
Salecom H251A SPDT Vertical PCB Slide Switch
Salecom H251A SPDT Vertical PCB Slide Switch
Standard range
Order code: 76-0200
MPN: H251A

4,668 in stock, despatched same dayAdditional 6,000 due on 10/03/2026
1+ £1.79
25+ £1.57
100+ £1.34
500+ £1.16
Price per unit Ex VAT
SPDT Slide switch 2A None
Salecom H502A DPDT Vertical PCB Slide Switch
Salecom H502A DPDT Vertical PCB Slide Switch
Standard range
Order code: 76-0220
MPN: H502A

985 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.14
25+ £1.88
100+ £1.61
500+ £1.43
Price per unit Ex VAT
DPDT Slide switch 2A None
DimensionsSPDT 14 x 7.8 x 7.7mm
DPDT 14 x 12.8 x 7.7mm
Contact rating2A 250V AC
Minimum load100mA 10V
Initial contact resistance10mΩ max.
Electrical life2 x 104 operations
Temperature range–40°C to +85°C


Trustpilot