Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ultratape Professional Solvent Masking Tape 24mm x 50m

Order Code:  

87-1764

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 00562450PL Copy to clipboard
  • Country of Origin: Italy
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
61 in Stock, despatched same dayAdditional quantity lead time 14 days

A white saturated crepe-paper tape, coated with a solvent rubber resin adhesive.

Ideal for general painting work use, etc., with a temperature resistance of 40°C.


  • 40°C temperature resistance
  • Apply with a firm pressure to clean, non-porous surfaces
  • Test an inconspicuous area before use to determine suitability
  • Width: 24mm
  • Supplied on reels of 50m
Colour White
Length 50m
Type Masking tape
Width 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot