Ultratape Rhino Aluminium Foil Tape

Ultratape Brand: Ultratape
<P>These <STRONG>aluminium foil tapes </STRONG>from <STRONG>Ultratape </STRONG>have been designed to protect against the effects of fire, dust and moisture, making them ideal for insulation and construction industries. The are used in the HVAC market for closing rigid air duct insulation. </P>
  • Keeps moisture and dust out
  • Meets class ‘O' Rating
  • 30 microns
  • Length: 45.7m
  • Widths: 50mm, 75mm or 100mm
Description Image Product Buy Qty Pricing (Ex VAT) Length Width Foil Thickness Material
Ultratape Aluminium Foil Tape 50mm x 45.7m
Ultratape Aluminium Foil Tape 50mm x 45.7m
Standard range
Order code: 87-1900
MPN: 0806504530Y

36 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £5.64
6+ £5.36
45.7m 50mm 0.03mm Aluminium
Ultratape Aluminium Foil Tape 75mm x 45.7m
Ultratape Aluminium Foil Tape 75mm x 45.7m
Standard range
Order code: 87-1736
MPN: 0806754530Y

2 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £8.23
6+ £7.68
46m 75mm 0.03mm Aluminium
Ultratape Aluminium Foil Tape 100mm x 45.7m
Ultratape Aluminium Foil Tape 100mm x 45.7m
Standard range
Order code: 87-1738
MPN: 08061004530Y

6 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £10.42
6+ £9.83
46m 100mm 0.03mm Aluminium
Part codeManu partDimensions (W x L)
87-19000806504530Y50mm x 45.7m
87-17360806754530Y75mm x 45.7m
87-173808061004530Y100mm x 45.7m


Trustpilot