Ultratwine Large Ball Cotton Twine "ULTRA LABEL"

Standard range
Order Code:

34-5735

Brand: Ultratwine MPN: PA0200200UL EAN-13: 5027785809272
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.74   £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched same dayAdditional quantity lead time 4 weeks

A coreless ball of 3-ply, 3-strand polished cotton twine, ideal for general purpose use in the home, office and factory.


  • All-purpose cotton stationery string
  • Approximate weight 110g
  • Approximate length 58m
Type Twine
Colour White
Material Cotton
Weight 110g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot