Site: Industry
Currency: GBP    
Uni-T UT804 Bench Type Digital Multimeter

Uni-T UT804 Bench Type Digital Multimeter

Uni-T
Order Code:

85-4085

Brand: Uni-T MPN: UT804 EAN-13: 6935750580400

Discontinued


These versatile and dependable bench multimeters are suitable for applications in education, R & D, service and repair, and manufacturing requiring reliable measurements. Additionally, these meters will enhance your productivity with features not found in other bench meters in this price category.


  • Power: AC220V/50Hz or 1.5V Battery (R14) x 6
  • LCD Size: 128 x 28mm
  • Product colour: Red and Grey
  • Product weight 2.2kg
  • Product size: 310 x 240 x 105mm
  • Standard accessories: Test lead, batteries, ac220v power cord, English manual, point contact temperature probe, test clip, RS232C interface cable, USB, interface cable, software

CE Approved.


Questions

*Question functionality currently disabled
Wednesday, June 27, 2012 | Question by: Rapid Customer | Product code: 85-4085
Q. WHAT IS THE RESOLUTION OF 84-4085 METER ON 400mV range
A. Hi Jim, thanks for your question. 0.01mV is the resolution on the 400mV range.

Reviews

Accurate and well built

Reviewed by: Mr Gordon Ritchie - Thursday, July 28, 2016
For the price it was the best value 5½ digit bench multimeter. I purchased it to measure millivolts to 2 decimal places. It does that fine with the 400 mV setting to an accuracy of 0.025% of the voltage you are measuring plus 5 resolution counts. But the 4V ac true RMS setting is considerably less accurate. They quote 0.4% + 30 resolution points which is 0.4%+0.3mV. It was just slightly less accurate than that a low voltage. But once you get to know what it can do it is wonderful. The RMS takes a while to calculate and settle. It is a serious piece of kit. Would definitely recommend it. They say that the do not include alligator leads due to some EU regulation. I look forward to not have to obey those in the near future.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C