UniBond 952558 Repair Power 5 Min Epoxy Metal 25ml

Order Code:

97-4905

Brand: UniBond MPN: 952558 EAN-13: 5010383505318
  • RoHS Compliant
  • Country of Origin: Spain
  • Not for sale to persons under age of 18 18+

Discontinued


Unibond Repair Metal is a reactive, fast setting 2-component, non-shrinking, non-expanding epoxy based adhesive supplied as a twin chamber syringe.

Ideal for strong bonding, fixing and replacing of metals/stone such as steel, cast iron, copper, aluminium, brass, concrete, bricks, ceramics and marble. Also suitable for bonding most metals/stone to other common surfaces such as wood, leather, metal, glass, ceramics and most plastics. (NB: Not suitable for bonding polypropylene (PP), polyethylene (PE) and PTFE or for repairing items that will be in direct contact with food or drink).

Sets in 5 minutes, with an ultimate strength up to 130Kg/cm2. Metallic grey in colour when set.

Can be sanded, painted or drilled once set. It is heat-resistant between -30° C and 150° C, water, oil and common solvent resistant and will withstand rough handling. For interior and exterior use.


Type Epoxy Adhesive

Reviews


Be the first to submit a review

Trustpilot